
170328-1 | |
|---|---|
DigiKey Part Number | A107096TR-ND - Tape & Reel (TR) A107096CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170328-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170328-1 Models |
Category | Length - Overall 1.016" (25.80mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.087" ~ 0.134" (2.21mm ~ 3.40mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10920 € | 2,73 € |
| 50 | 0,10400 € | 5,20 € |
| 100 | 0,09900 € | 9,90 € |
| 250 | 0,09280 € | 23,20 € |
| 500 | 0,08838 € | 44,19 € |
| 1 000 | 0,08415 € | 84,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,07933 € | 277,65 € |
| 7 000 | 0,07554 € | 528,78 € |
| 10 500 | 0,07341 € | 770,81 € |
| 17 500 | 0,07081 € | 1 239,17 € |
| 24 500 | 0,06915 € | 1 694,18 € |
| 35 000 | 0,06743 € | 2 360,05 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |























