Image for 170153-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170153-1

DigiKey Part Number
170153-1-ND
Manufacturer
Manufacturer Product Number
170153-1
Description
250 SERIES F-F TAB LP
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.620" (15.75mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
1.161" (29.50mm)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
14-18 AWG
Part Status
Obsolete
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Male
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.122" ~ 0.161" (3.10mm ~ 4.09mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.