Image for 170152-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170152-2

DigiKey Part Number
170152-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
170152-2
Description
CONN SPLICE 15-22 AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 15-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
170152-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
15-22 AWG
Insulation
Non-Insulated
Features
Serrated Mating Area
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0000,02997 €1 798,20 €
Manufacturers Standard Package
Unit Price without VAT:0,02997 €
Unit Price with VAT:0,03596 €