Image for 170141-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170141-2

DigiKey Part Number
170141-2-ND
Manufacturer
Manufacturer Product Number
170141-2
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170141-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.110" ~ 0.170" (2.79mm ~ 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 74 907 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
72 0000,10330 €7 437,60 €
Unit Price without VAT:0,10330 €
Unit Price with VAT:0,12396 €

Other Suppliers on DigiKey

74 907In Stock
Ships from WEC