
167257-5 | |
|---|---|
DigiKey Part Number | 167257-5-ND |
Manufacturer | |
Manufacturer Product Number | 167257-5 |
Description | CONN DIN RCPT 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Panel Mount |
Datasheet | Datasheet |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination IDC |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 31.5µin (0.80µm) |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |




