Image for 1663557-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1663557-2

DigiKey Part Number
1663557-2-ND
Manufacturer
Manufacturer Product Number
1663557-2
Description
CONN PLUG ARINC 120T2/120T2/11Q2
Customer Reference
Detailed Description
Plug Connector Arinc 120T2/120T2/11Q2///
Datasheet
 Datasheet
EDA/CAD Models
1663557-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cavity A
120T2
Manufacturer
TE Connectivity AMP Connectors
Cavity B
120T2
Series
Cavity C
11Q2
Packaging
Bulk
Sealed
Un-Sealed
Part Status
Obsolete
Shell Plating
Chromate
Shell Style
Plug
Note
Fully Loaded
Class
Non-Environmental
Base Product Number
Shell Size
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.