




1651929-1 | |
|---|---|
DigiKey Part Number | 1651929-1-ND |
Manufacturer | |
Manufacturer Product Number | 1651929-1 |
Description | CONN VRM FMALE 30POS GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 (18 + 12 Power) Position Female Connector VRM Gold Black |
Datasheet | Datasheet |
EDA/CAD Models | 1651929-1 Models |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Features Latches |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type VRM | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 1; 9; 1; 1; 1; 1; 1 | Color Black |
Number of Positions 30 (18 + 12 Power) | Operating Temperature -55°C ~ 105°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 € | 10,40 € |
| 10 | 8,84100 € | 88,41 € |
| 32 | 8,14375 € | 260,60 € |
| 64 | 7,75500 € | 496,32 € |
| 128 | 7,38500 € | 945,28 € |
| 256 | 7,03266 € | 1 800,36 € |
| 512 | 6,69730 € | 3 429,02 € |
| 1 024 | 6,37808 € | 6 531,15 € |
| Unit Price without VAT: | 10,40000 € |
|---|---|
| Unit Price with VAT: | 12,48000 € |

