
1650082-3 | |
---|---|
DigiKey Part Number | 1650082-3-ND |
Manufacturer | |
Manufacturer Product Number | 1650082-3 |
Description | 707-66-02109=CONTACT,PIN,#12,C |
Customer Reference | |
Detailed Description | Contact Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |