
1648583-1 | |
|---|---|
DigiKey Part Number | 1648583-1-ND |
Manufacturer | |
Manufacturer Product Number | 1648583-1 |
Description | 296-0054-01100 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | - | |
Termination | - | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 31,80104 € | 1 526,45 € |
| Unit Price without VAT: | 31,80104 € |
|---|---|
| Unit Price with VAT: | 38,16125 € |

