
1645561-1 | |
|---|---|
DigiKey Part Number | 1645561-1-ND |
Manufacturer | |
Manufacturer Product Number | 1645561-1 |
Description | CONN HEADER 72POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 72 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 12 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Current Rating (Amps) 1.5 A |
Connector Type Header, Male Pins | Voltage Rating 500Vrms |
Number of Positions 72 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Alignment Strip |
Pitch 0.079" (2.00mm) | Base Product Number |

