
1645568-1 | |
|---|---|
DigiKey Part Number | 1645568-1-ND |
Manufacturer | |
Manufacturer Product Number | 1645568-1 |
Description | CONN RECEPT 144POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 144 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1645568-1 Models |
Category | Number of Rows 12 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Current Rating (Amps) 1.5 A |
Connector Type Receptacle, Female Sockets | Voltage Rating 500Vrms |
Number of Positions 144 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 840 | 42,62582 € | 78 431,51 € |
| Unit Price without VAT: | 42,62582 € |
|---|---|
| Unit Price with VAT: | 51,15098 € |

