
164533-4 | |
|---|---|
DigiKey Part Number | 5831-164533-4-ND |
Manufacturer | |
Manufacturer Product Number | 164533-4 |
Description | CONN D-SUB HOUSING RCPT 25POS |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 105°C |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 25 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,39640 € | 209,46 € |
| 300 | 1,21650 € | 364,95 € |
| 750 | 1,15655 € | 867,41 € |
| 1 050 | 1,11371 € | 1 169,40 € |
| 2 550 | 1,05374 € | 2 687,04 € |
| Unit Price without VAT: | 1,39640 € |
|---|---|
| Unit Price with VAT: | 1,67568 € |


