
163089-8 | |
|---|---|
DigiKey Part Number | 163089-8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 163089-8 |
Description | CONN PIN 24-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163089-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 1,05740 € | 63 444,00 € |
| Unit Price without VAT: | 1,05740 € |
|---|---|
| Unit Price with VAT: | 1,26888 € |

