1612906-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1612906-1

DigiKey Part Number
1612906-1-ND
Manufacturer
Manufacturer Product Number
1612906-1
Description
CONN PLUG HSG 24POS 2.20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Plug Gray 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1612906-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 996
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,86000 €8,60 €
250,80560 €20,14 €
500,76720 €38,36 €
1000,73050 €73,05 €
3000,67593 €202,78 €
5000,65200 €326,00 €
1 0000,62088 €620,88 €
2 5000,58201 €1 455,03 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,21200 €