
1-1612257-2 | |
|---|---|
DigiKey Part Number | 1-1612257-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1612257-2 |
Description | CONN RCPT HSG MINI CT 12POS BLK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Housing for Female Sockets Connector Black Panel Mount Mini CT |
Datasheet | Datasheet |
EDA/CAD Models | 1-1612257-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Mini CT | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 390 | 1,68962 € | 9 107,05 € |
| Unit Price without VAT: | 1,68962 € |
|---|---|
| Unit Price with VAT: | 2,02754 € |









