
1612257-7 | |
|---|---|
DigiKey Part Number | A135170-ND |
Manufacturer | |
Manufacturer Product Number | 1612257-7 |
Description | CONN MINI-DRAWER 7POS BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position Connector Black Panel Mount Mini CT |
Datasheet | Datasheet |
EDA/CAD Models | 1612257-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | Mini CT | |
Number of Positions | 7 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,97300 € | 19,73 € |
| 25 | 1,84920 € | 46,23 € |
| 56 | 1,74679 € | 97,82 € |
| 112 | 1,66330 € | 186,29 € |
| 280 | 1,55914 € | 436,56 € |
| 504 | 1,49581 € | 753,89 € |
| 1 008 | 1,42442 € | 1 435,82 € |
| 2 520 | 1,33531 € | 3 364,98 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,78400 € |

