
160863-2 | |
|---|---|
DigiKey Part Number | 160863-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 160863-2 |
Description | CONN QC RCPT 13-17AWG 0.312 |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.312" (7.92mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.382" (9.70mm) | |
Length - Overall | 0.901" (22.89mm) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.083" ~ 0.122" (2.11mm ~ 3.10mm) | |
Base Product Number |

