
160789-3 | |
|---|---|
DigiKey Part Number | A128099TR-ND - Tape & Reel (TR) A128099CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160789-3 |
Description | CONN RING CIRC 15-17AWG CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 15-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160789-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.024" (0.61mm) | |
Width - Outer Edges | 0.547" (13.90mm) | |
Length - Overall | 0.972" (24.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 15-17 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | 0.100" ~ 0.150" (2.54mm ~ 3.81mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,36000 € | 3,60 € |
| 25 | 0,33680 € | 8,42 € |
| 50 | 0,32080 € | 16,04 € |
| 100 | 0,30540 € | 30,54 € |
| 250 | 0,28624 € | 71,56 € |
| 500 | 0,27256 € | 136,28 € |
| 1 000 | 0,25954 € | 259,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 0,25285 € | 556,27 € |
| 4 400 | 0,24078 € | 1 059,43 € |
| 6 600 | 0,23399 € | 1 544,33 € |
| 11 000 | 0,22571 € | 2 482,81 € |
| 15 400 | 0,22042 € | 3 394,47 € |
| 22 000 | 0,21495 € | 4 728,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |


