cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170198-1

DigiKey Part Number
170198-1-ND
Manufacturer
Manufacturer Product Number
170198-1
Description
CONN TERM WTB 26-30AWG TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
WTB Tin Terminal Connector 26-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
170198-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Through Board
Hole Diameter
0.047" (1.19mm)
Insulation Diameter
0.026" ~ 0.048" (0.66mm ~ 1.22mm)
Length - Overall
0.413" (10.49mm)
Wire Gauge
26-30 AWG
Contact Material
Brass
Contact Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120 0000,03013 €3 615,60 €
Unit Price without VAT:0,03013 €
Unit Price with VAT:0,03616 €