Image for 160597-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160597-1

DigiKey Part Number
160597-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
160597-1
Description
CONN QC RCPT 26-30AWG 0.110
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 26-30 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Terminal Type
Standard
Gender
Female
Tab Width
0.110" (2.79mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.248" (6.30mm)
Length - Overall
0.579" (14.71mm)
Termination
Crimp
Wire Gauge
26-30 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.031" ~ 0.051" (0.79mm ~ 1.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.