
1604816-1 | |
|---|---|
DigiKey Part Number | A32498-ND |
Manufacturer | |
Manufacturer Product Number | 1604816-1 |
Description | CONN SEAL PROTECTOR NATURAL |
Customer Reference | |
Detailed Description | Connector Seal Protector Natural |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Seal Protector | |
For Use With/Related Products | Miniature CPC | |
Shell Size - Insert | - | |
Material | Thermoplastic | |
Features | - | |
Color | Natural | |
Base Product Number |











