Similar
Similar
Similar
Similar
Similar




1604256-1 | |
|---|---|
DigiKey Part Number | A32535-ND |
Manufacturer | |
Manufacturer Product Number | 1604256-1 |
Description | CONN RCPT HSG 4POS SEAL |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1604256-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Bulkhead |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Obsolete | Color Natural |
Connector Type | Note Contacts Sold Separately |
Contact Type Male or Female | Base Product Number |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-480703-0 | TE Connectivity AMP Connectors | 43 532 | A1453-ND | 0,29000 € | Similar |
| 1-480703-1 | TE Connectivity AMP Connectors | 106 | A112259-ND | 0,38000 € | Similar |
| 1-480703-2 | TE Connectivity AMP Connectors | 4 389 | A97512-ND | 0,35000 € | Similar |
| 1-480703-5 | TE Connectivity AMP Connectors | 5 711 | A122740-ND | 0,35000 € | Similar |
| 1-480703-9 | TE Connectivity AMP Connectors | 3 903 | A97540-ND | 0,33000 € | Similar |









