
1604062-2 | |
|---|---|
DigiKey Part Number | A112476-ND |
Manufacturer | |
Manufacturer Product Number | 1604062-2 |
Description | CONN HSG 1POS BLACK |
Customer Reference | |
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
EDA/CAD Models | 1604062-2 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Color Black |
Packaging Bag | Features Stackable |
Part Status Obsolete | Fastening Type Spring Retention |
Connector Type Non-Gendered | Note Contacts Sold Separately |
Contact Type Non-Gendered | Material - Insulation Polycarbonate (PC) |
Number of Positions 1 | Operating Temperature -20°C ~ 105°C |
Number of Rows 1 | Base Product Number |






