
1601066-2 | |
|---|---|
DigiKey Part Number | 1601066-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1601066-2 |
Description | CONN MAG TERM 18-34AWG PCB |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG PCB Post |
Datasheet | Datasheet |
EDA/CAD Models | 1601066-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | PCB Post | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |

