
1601039-1 | |
|---|---|
DigiKey Part Number | A125009TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1601039-1 |
Description | CONN MAG TERM 18-34AWG QC 0.110 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1601039-1 Models |
Category | Terminal Type IDC Terminal |
Manufacturer TE Connectivity AMP Connectors | Termination Quick Connect |
Series | Wire Gauge 18-34 AWG |
Packaging Tape & Reel (TR) | Features QC .110 |
Part Status Active | Base Product Number |
Style Siameze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,06802 € | 2 040,60 € |
| Unit Price without VAT: | 0,06802 € |
|---|---|
| Unit Price with VAT: | 0,08162 € |

