
1601011-1 | |
|---|---|
DigiKey Part Number | A137023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1601011-1 |
Description | CONN MAG TERM 18-34AWG QC 0.187 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 1601011-1 Models |
Category | Terminal Type IDC Terminal |
Manufacturer TE Connectivity AMP Connectors | Termination Quick Connect |
Series | Wire Gauge 18-34 AWG |
Packaging Tape & Reel (TR) | Features QC .187 |
Part Status Active | Base Product Number |
Style Siameze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 0,03749 € | 11 247,00 € |
| Unit Price without VAT: | 0,03749 € |
|---|---|
| Unit Price with VAT: | 0,04499 € |










