
1600812-5 | |
|---|---|
DigiKey Part Number | A107622-ND |
Manufacturer | |
Manufacturer Product Number | 1600812-5 |
Description | CONN HEADER MULTI-BEAM 28POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 28 Connector Header, Male Pins and Blades Multi-Beam |
Category | Connector Style Multi-Beam |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 28 |
Series | Contact Layout, Typical 24 Signal, 4 Power |
Packaging Bulk | Operating Temperature -20°C ~ 105°C |
Part Status Active | Base Product Number |
Connector Type Header, Male Pins and Blades |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,13554 € | 45 406,62 € |
| Unit Price without VAT: | 15,13554 € |
|---|---|
| Unit Price with VAT: | 18,16265 € |

