
1587819-4 | |
|---|---|
DigiKey Part Number | 1587819-4-ND |
Manufacturer | |
Manufacturer Product Number | 1587819-4 |
Description | CONN PLUG HSG 2POS 10.40MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug 0.409" (10.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1587819-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Features Sealed |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.409" (10.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2103177-4 | TE Connectivity AMP Connectors | 16 | 2103177-4-ND | 17,37000 € | Similar |


