
1586853-1 | |
|---|---|
DigiKey Part Number | A107611-ND |
Manufacturer | |
Manufacturer Product Number | 1586853-1 |
Description | CONN RCPT HSG 9POS UNIV |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1586853-1 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 0,59590 € | 3 217,86 € |
| Unit Price without VAT: | 0,59590 € |
|---|---|
| Unit Price with VAT: | 0,71508 € |

