
1586515-3 | |
|---|---|
DigiKey Part Number | 1586515-3-ND |
Manufacturer | |
Manufacturer Product Number | 1586515-3 |
Description | CONN HEADER VERT 4POS 5.08MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.181" (4.60mm) |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.375" (9.53mm) |
Packaging Bag | Contact Shape Circular |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-2 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 12A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |



