
794042-1 | |
|---|---|
DigiKey Part Number | 794042-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 794042-1 |
Description | UMNL SOK 30-26 PTPBR,SPEC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 000 | 0,02826 € | 1 808,64 € |
| Unit Price without VAT: | 0,02826 € |
|---|---|
| Unit Price with VAT: | 0,03391 € |

