
1577963-1 | |
|---|---|
DigiKey Part Number | A135153-ND |
Manufacturer | |
Manufacturer Product Number | 1577963-1 |
Description | CONN RING FLAT 20AWG #4 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Flat Sided 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1577963-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.217" (5.50mm) | |
Length - Overall | 0.802" (20.37mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Gray | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.045" ~ 0.080" (1.14mm ~ 2.03mm) | |
Material - Insulation | Polyetheretherketone (PEEK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,94269 € | 2 942,69 € |
| Unit Price without VAT: | 2,94269 € |
|---|---|
| Unit Price with VAT: | 3,53123 € |

