
1577628-1 | |
---|---|
DigiKey Part Number | A135135-ND |
Manufacturer | |
Manufacturer Product Number | 1577628-1 |
Description | CONN RING CIRC 20AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.114" (28.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 20 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Gray | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.045" ~ 0.080" (1.14mm ~ 2.03mm) | |
Material - Insulation | Polyetheretherketone (PEEK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 2,41045 € | 2 410,45 € |
Unit Price without VAT: | 2,41045 € |
---|---|
Unit Price with VAT: | 2,89254 € |