



1759547-1 | |
|---|---|
DigiKey Part Number | A117296TR-ND - Tape & Reel (TR) A117296CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1759547-1 |
Description | CONN PCI EXP MIN FML 52POS 0.031 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 52 Position Female Connector PCI Express Mini Card Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1759547-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | PCI Express Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 52 | |
Card Thickness | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,19000 € | 11,90 € |
| 25 | 1,11560 € | 27,89 € |
| 50 | 1,06220 € | 53,11 € |
| 100 | 1,01150 € | 101,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,86411 € | 388,85 € |
| 900 | 0,82284 € | 740,56 € |
| 1 350 | 0,79964 € | 1 079,51 € |
| 2 250 | 0,77135 € | 1 735,54 € |
| 3 150 | 0,75326 € | 2 372,77 € |
| 4 500 | 0,73456 € | 3 305,52 € |
| 11 250 | 0,69296 € | 7 795,80 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,68000 € |











