
1554907-1 | |
|---|---|
DigiKey Part Number | A117268-ND |
Manufacturer | |
Manufacturer Product Number | 1554907-1 |
Description | CONN MICRO SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Copper Alloy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Secure Digital - microSD™ | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Switch | |
Height Above Board | 0.065" (1.65mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Copper Alloy | |
Contact Finish Thickness | - | |
Base Product Number |

