1546410-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 97,00550 €
Datasheet
Modular Cable Jack with PCB to Cable 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546410-1

DigiKey Part Number
A30684-ND
Manufacturer
Manufacturer Product Number
1546410-1
Description
CABLE MOD 8P8C JACK TO CABLE 1'
Customer Reference
Detailed Description
Modular Cable Jack with PCB to Cable 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.00' (304.8mm)
Manufacturer
TE Connectivity AMP Connectors
Shielding
Unshielded
Part Status
Obsolete
Color
Black
Cable Type
Round Cable
Features
Circular Threaded Coupling
Connector Type
Jack with PCB to Cable
Style
Cat5
Mounting Type
Panel Mount, Bulkhead
Base Product Number
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1546410-1TE Connectivity AMP Connectors0A34356-ND97,00550 €Direct
Obsolete
This product is no longer manufactured. View Substitutes