Direct

1546405-1 | |
|---|---|
DigiKey Part Number | A30682-ND |
Manufacturer | |
Manufacturer Product Number | 1546405-1 |
Description | CONN MOD JACK 8P8C UNSHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Ratings Cat5e |
Part Status Obsolete | Features Circular Threaded Coupling |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
Orientation Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1546405-1 | TE Connectivity AMP Connectors | 35 | A34351-ND | 93,78000 € | Direct |




