Similar

1546217-9 | |
|---|---|
DigiKey Part Number | 1546217-9-ND |
Manufacturer | |
Manufacturer Product Number | 1546217-9 |
Description | TERM BLK 9P SIDE ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Gray |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 9 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Brass - Nickel Plated |
Current 13.5 A | Torque - Screw 0.68 Nm (6 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 16-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0398800309 | Molex | 23 | WM23231-ND | 3,33000 € | Similar |


