1544548-3

DigiKey Part Number
1544548-3-ND
Manufacturer
Manufacturer Product Number
1544548-3
Description
FUSE 15A AUTO FAST
Customer Reference
Detailed Description
Fuse Block 15 A 1 Circuit Blade Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Current Rating (Amps)
15 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Block
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
-
Contact Material
-
Contact Finish
-
Base Product Number