
163555-6 | |
|---|---|
DigiKey Part Number | A126745TR-ND - Tape & Reel (TR) A126745CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 163555-6 |
Description | CONN PIN 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163555-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28440 € | 7,11 € |
| 50 | 0,27040 € | 13,52 € |
| 100 | 0,25750 € | 25,75 € |
| 250 | 0,24132 € | 60,33 € |
| 500 | 0,22982 € | 114,91 € |
| 1 000 | 0,21882 € | 218,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20239 € | 809,56 € |
| 8 000 | 0,19273 € | 1 541,84 € |
| 12 000 | 0,18730 € | 2 247,60 € |
| 20 000 | 0,18067 € | 3 613,40 € |
| 28 000 | 0,17644 € | 4 940,32 € |
| 40 000 | 0,17206 € | 6 882,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43200 € |

