
1544443-2 | |
|---|---|
DigiKey Part Number | 1544443-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1544443-2 |
Description | DIL CONTACT G1 THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DIL Contact G1 Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1544443-2 Models |
Category | Termination Through Hole |
Manufacturer TE Connectivity AMP Connectors | Frame Thickness 0.010" (0.25mm) |
Packaging Tape & Reel (TR) | Frame Width 0.713" (18.10mm) |
Part Status Active | Pitch 0.100" (2.54mm) |
Clip Style DIL | Contact Material Phosphor Bronze |
Clip Type G1 | Contact Finish Tin |
Clip Length 0.055" (1.40mm) | Board Thickness 0.039" (1.00mm) |
Pin Length 0.358" (9.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 792 000 | 0,06452 € | 51 099,84 € |
| Unit Price without VAT: | 0,06452 € |
|---|---|
| Unit Price with VAT: | 0,07742 € |

