
1544291-1 | |
|---|---|
DigiKey Part Number | 1544291-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1544291-1 |
Description | CONN QC RCPT 15-20AWG 0.187 |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.315" (8.00mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.709" (18.00mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 15-20 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.150" (3.81mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |

