
1544246-1 | |
|---|---|
DigiKey Part Number | 1544246-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1544246-1 |
Description | SIL CONTACT Y1 THROUGH HOLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SIL Contact Y1 Through Hole Tin |
Datasheet | Datasheet |
Category | Pin Length 0.209" (5.30mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Through Hole |
Packaging Tape & Reel (TR) | Frame Thickness 0.010" (0.25mm) |
Part Status Active | Frame Width 0.713" (18.10mm) |
Clip Style SIL | Pitch 0.100" (2.54mm) |
Clip Type Y1 | Contact Finish Tin |
Clip Length 0.071" (1.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 000 | 0,02523 € | 9 082,80 € |
| Unit Price without VAT: | 0,02523 € |
|---|---|
| Unit Price with VAT: | 0,03028 € |

