
1544113-1 | |
|---|---|
DigiKey Part Number | 1544113-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1544113-1 |
Description | CONN QC RCPT 17-22AWG 0.250 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.297" (7.55mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 17-22 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Insulation Diameter 0.110" (2.79mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 000 | 0,21109 € | 28 497,15 € |
| Unit Price without VAT: | 0,21109 € |
|---|---|
| Unit Price with VAT: | 0,25331 € |

