
9-1542010-5 | |
|---|---|
DigiKey Part Number | 9-1542010-5-ND |
Manufacturer | |
Manufacturer Product Number | 9-1542010-5 |
Description | 29MM HEATSINK ASSEMBLY |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Cylindrical | |
Length | - | |
Width | - | |
Diameter | 2.000" (50.80mm) OD | |
Fin Height | 0.367" (9.32mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |

