
1534415-5 | |
|---|---|
DigiKey Part Number | A119105-ND |
Manufacturer | |
Manufacturer Product Number | 1534415-5 |
Description | CONN RCPT 5POS IDC TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1534415-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 5 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Mates to PCB | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,78000 € | 19,50 € |
| 50 | 0,74240 € | 37,12 € |
| 100 | 0,70680 € | 70,68 € |
| 250 | 0,66256 € | 165,64 € |
| 500 | 0,63090 € | 315,45 € |
| 1 540 | 0,58276 € | 897,45 € |
| 3 080 | 0,55495 € | 1 709,25 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,17600 € |

