6 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1534120-1

DigiKey Part Number
A128044-ND
Manufacturer
Manufacturer Product Number
1534120-1
Description
CONN RCPT HSG 6POS 2.50MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1534120-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 80°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 551
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,48700 €4,87 €
250,45640 €11,41 €
500,43420 €21,71 €
1000,41350 €41,35 €
2500,38756 €96,89 €
5000,36902 €184,51 €
1 0000,35140 €351,40 €
2 5000,32940 €823,50 €
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68400 €