Similar

1526758-1 | |
|---|---|
DigiKey Part Number | 1526758-1-ND |
Manufacturer | |
Manufacturer Product Number | 1526758-1 |
Description | CONN RING CIRC 2/0AWG #3/8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 2/0 AWG Crimp |
Category | Length - Overall 2.060" (52.32mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Packaging Box | Termination Crimp |
Part Status Obsolete | Wire Gauge 2/0 AWG |
Terminal Type Circular | Insulation Non-Insulated |
Stud/Tab Size 3/8 Stud | Features Heavy Duty |
Thickness 0.110" (2.79mm) | Contact Material Copper |
Width - Outer Edges 0.815" (20.70mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0192210379 | Molex | 230 | WM17595-ND | 2,60000 € | Similar |


