
151467 | |
|---|---|
DigiKey Part Number | 151467-ND |
Manufacturer | |
Manufacturer Product Number | 151467 |
Description | CONN TERM RECT 16-22 AWG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Black Terminals - Knife Connectors 16-22 AWG Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 1.079" (27.41mm) | |
Height Stacking (Mating) | - | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Color | Black | |
Contact Material | Brass | |
Contact Finish | - | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,95382 € | 9 538,20 € |
| Unit Price without VAT: | 0,95382 € |
|---|---|
| Unit Price with VAT: | 1,14458 € |



