ECS-CRYSTAL-HC-49-USECS-CRYSTAL-HC-49-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-18-5PX-TR

DigiKey Part Number
XC1289TR-ND - Tape & Reel (TR)
XC1289CT-ND - Cut Tape (CT)
XC1289DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-18-5PX-TR
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-18-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 972
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,19900 €1,99 €
250,18800 €4,70 €
500,18040 €9,02 €
1000,17280 €17,28 €
2500,16348 €40,87 €
5000,15672 €78,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,14697 €146,97 €
2 0000,13662 €273,24 €
3 0000,13505 €405,15 €
5 0000,13339 €666,95 €
7 0000,13293 €930,51 €
10 0000,13057 €1 305,70 €
12 0000,12912 €1 549,44 €
24 0000,12379 €2 970,96 €
25 0000,12348 €3 087,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27600 €